Myrra 9 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6, EN 60950, UL 1585 10 VA

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€8.35

(exc. VAT)

€10.27

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 177 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€8.35-
25 - 49€7.1314%
50 - 99€6.7818%
100 - 249€6.5621%
250 +€6.3823%

*price indicative

RS Stock No.:
173-9995
Mfr. Part No.:
44272
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

9 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

50.5mm

Width

42.5mm

Depth

34.75mm

Power

10VA

Weight

300g

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Operating Temperature

50°C

Minimum Operating Frequency

50Hz

Series

44000

Standards/Approvals

EN 61558-2-6, EN 60950, UL 1585

Maximum Operating Frequency

60Hz

COO (Country of Origin):
FR

Type EI 48 / 16.8 → 10 VA transformers


Secondary voltages are nominal load voltages on resistive loads.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy