Wurth Elektronik 5 V 1 Output Surface PCB Transformer, RoHS, IEC 61010
- RS Stock No.:
- 182-8761
- Mfr. Part No.:
- 750316032
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 275 units)*
€913.55
(exc. VAT)
€1,123.65
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 275 + | €3.322 | €913.55 |
*price indicative
- RS Stock No.:
- 182-8761
- Mfr. Part No.:
- 750316032
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 5 V | |
| Primary Voltage | 3.3 V dc | |
| Number of Outputs | 1 | |
| Length | 10.41mm | |
| Width | 11.89mm | |
| Depth | 12.32mm | |
| Mount Type | Surface | |
| Winding Type | Dual Secondary, Dual Primary | |
| PCB Transformer Current | 1A | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MID-PPTI | |
| Maximum Operating Frequency | 150kHz | |
| Standards/Approvals | RoHS, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 5 V | ||
Primary Voltage 3.3 V dc | ||
Number of Outputs 1 | ||
Length 10.41mm | ||
Width 11.89mm | ||
Depth 12.32mm | ||
Mount Type Surface | ||
Winding Type Dual Secondary, Dual Primary | ||
PCB Transformer Current 1A | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MID-PPTI | ||
Maximum Operating Frequency 150kHz | ||
Standards/Approvals RoHS, IEC 61010 | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer RoHS
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer RoHS
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
