Block 12 V ac 2 Output Pin PCB Transformer, UL 94 V-0, IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Teil 2-1, DIN EN
- RS Stock No.:
- 201-6956
- Mfr. Part No.:
- FL 4/12
- Manufacturer:
- Block
Add 10 more to save €29.40
View bulk pricing optionsSubtotal (1 unit)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
- 1 unit(s) shipping from 03 December 2026
- Plus 34 unit(s) shipping from 10 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.20 | - |
| 10 - 49 | €13.26 | €29.40 |
| 50 - 99 | €12.14 | €203.00 |
| 100 - 199 | €11.62 | €458.00 |
| 200 + | €11.04 | €1,032.00 |
*price indicative
- RS Stock No.:
- 201-6956
- Mfr. Part No.:
- FL 4/12
- Manufacturer:
- Block
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 12 V ac | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 53mm | |
| Width | 44mm | |
| Depth | 44mm | |
| Weight | 980g | |
| Mount Type | Pin | |
| Winding Type | Dual Secondary | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | FL | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL 94 V-0, IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Teil 2-1, DIN EN 61558-2-1, VDE 0570 Teil 2-4, C-UL-US, IEC 61558-2-4, IEC 61558-2-1, ENEC 10 (VDE), DIN EN 61558-2-4, VDE 0570 Teil 2-6 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 12 V ac | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 53mm | ||
Width 44mm | ||
Depth 44mm | ||
Weight 980g | ||
Mount Type Pin | ||
Winding Type Dual Secondary | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series FL | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL 94 V-0, IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Teil 2-1, DIN EN 61558-2-1, VDE 0570 Teil 2-4, C-UL-US, IEC 61558-2-4, IEC 61558-2-1, ENEC 10 (VDE), DIN EN 61558-2-4, VDE 0570 Teil 2-6 | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Note
Approvals
Standards
Related links
- Block 12 V ac 2 Output Pin PCB Transformer C-UL-US VDE 0570 Teil 2-6, DIN EN
- Block 9 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 C-UL-US DIN EN
- Block 6 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-4 DIN EN 61558-2-1, VDE 0570 Teil
- Block 8 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 DIN EN 61558-2-4, DIN EN
- Block 18 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 UL 94 V-0, IEC
- Block 18 V ac 2 Output Pin PCB Transformer UL 94 V-0 IEC 61558-2-6 ENEC
- Block 9 V ac 12 Output Pin PCB Transformer VDE 0570 Teil 2-6 EN 61558-2-6, DIN EN
- Block 18 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 ENEC 10 (VDE), DIN EN
