Block 24 V ac 2 Output Through Hole PCB Transformer, UL, VDE 6 VA

Get a bulk buy discount

Add 10 more to save 25%

View bulk pricing options

Subtotal (1 unit)*

€18.88

(exc. VAT)

€23.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.88-
10 - 49€14.0225%
50 - 99€12.9531%
100 - 199€12.1035%
200 +€11.5039%

*price indicative

Packaging Options:
RS Stock No.:
201-7050
Mfr. Part No.:
FL 6/24
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

PCB Transformer

Secondary Voltage

24 V ac

Primary Voltage

115 V, 230V ac

Number of Outputs

2

Length

53mm

Width

22.6mm

Depth

44mm

Power

6VA

Weight

175g

Mount Type

Through Hole

Winding Type

Dual Primary, Dual Secondary

Maximum Operating Temperature

40°C

Efficiency

69%

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

UL, VDE

COO (Country of Origin):
DE

PCB Mounting Low Profile 115 / 230Vac Primary


Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection

Twin secondary windings for series or parallel connection

Low profile compact design

Vacuum epoxy resin moulded to UL94-V0 rating

Double section glass fibre reinforced polyamide bobbins

100% electrical and flash tested

Low inter-winding capacitance

Low radiated noise

Extra fixing holes for secure board mounting

Standard: EN60742, VDE 0551, IEC 61558

Note

Transformer with 2 x 24V outputs are not VDE, SEV approved.

Approvals

UL

Standards

VD 61 558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy