Block 9 V ac 2 Output Pin PCB Transformer, VDE 0570 Teil 2-1, VDE 0570 Teil 2-4, IEC 61558-2-6, ENEC 10 (VDE), UL 94
- RS Stock No.:
- 201-7555
- Mfr. Part No.:
- FL 52/9
- Manufacturer:
- Block
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€47.56
(exc. VAT)
€58.50
(inc. VAT)
- 19 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €47.56 | - |
| 5 - 9 | €42.79 | 10% |
| 10 - 24 | €40.90 | 14% |
| 25 + | €39.47 | 17% |
*price indicative
- RS Stock No.:
- 201-7555
- Mfr. Part No.:
- FL 52/9
- Manufacturer:
- Block
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 9 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 86.5mm | |
| Width | 44mm | |
| Depth | 70mm | |
| Weight | 980g | |
| Mount Type | Pin | |
| Winding Type | Dual Secondary | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | FL | |
| Standards/Approvals | VDE 0570 Teil 2-1, VDE 0570 Teil 2-4, IEC 61558-2-6, ENEC 10 (VDE), UL 94 V-0, IEC 61558-2-4, DIN EN 61558-2-1, C-UL-US, VDE 0570 Teil 2-6, DIN EN 61558-2-4, IEC 61558-2-1, DIN EN 61558-2-6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 9 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 86.5mm | ||
Width 44mm | ||
Depth 70mm | ||
Weight 980g | ||
Mount Type Pin | ||
Winding Type Dual Secondary | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series FL | ||
Standards/Approvals VDE 0570 Teil 2-1, VDE 0570 Teil 2-4, IEC 61558-2-6, ENEC 10 (VDE), UL 94 V-0, IEC 61558-2-4, DIN EN 61558-2-1, C-UL-US, VDE 0570 Teil 2-6, DIN EN 61558-2-4, IEC 61558-2-1, DIN EN 61558-2-6 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Note
Approvals
Standards
Related links
- Block 9 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-6 ENEC 10 (VDE)
- Block 8 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-4 UL 94 V-0
- Block 12 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-6 DIN EN 61558-2-1, VDE 0570 Teil
- Block 9 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 C-UL-US DIN EN
- Block 12 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-1 ENEC 10 (VDE), VDE 0570
- Block 9 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 VDE 0570 Teil 2-4, DIN EN
- Block 12 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 ENEC 10 (VDE)
- Block 9 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 IEC 61558-2-1, VDE 0570 Teil
