Block 15 V ac 2 Output Through Hole PCB Transformer, VDE, UL 52 VA

Get a bulk buy discount

Add 5 more to save €22.70

View bulk pricing options

Subtotal (1 unit)*

€46.04

(exc. VAT)

€56.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€46.04-
5 - 9€41.50€22.70
10 - 24€39.46€65.80
25 +€37.44€215.00

*price indicative

Packaging Options:
RS Stock No.:
201-7577
Mfr. Part No.:
FL 52/15
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

15 V ac

Product Type

PCB Transformer

Primary Voltage

115 V, 230 V ac

Number of Outputs

2

Length

86.5mm

Width

49mm

Depth

70mm

Power

52VA

Weight

980g

Mount Type

Through Hole

Winding Type

Dual Secondary, Dual Primary

Minimum Operating Temperature

40°C

Efficiency

81%

Maximum Operating Temperature

40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

VDE, UL

COO (Country of Origin):
DE

PCB Mounting Low Profile 115 / 230Vac Primary


Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection

Twin secondary windings for series or parallel connection

Low profile compact design

Vacuum epoxy resin moulded to UL94-V0 rating

Double section glass fibre reinforced polyamide bobbins

100% electrical and flash tested

Low inter-winding capacitance

Low radiated noise

Extra fixing holes for secure board mounting

Standard: EN60742, VDE 0551, IEC 61558

Note

Transformer with 2 x 24V outputs are not VDE, SEV approved.

Approvals

VDE; UL

Standards

VD 61 558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy