Block 24 V ac 2 Output Through Hole PCB Transformer, VDE, UL 0.5 VA
- RS Stock No.:
- 310-1314
- Mfr. Part No.:
- VB 0.5/2/24
- Manufacturer:
- Block
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
In Stock
- 584 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 310-1314
- Mfr. Part No.:
- VB 0.5/2/24
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 24 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 22mm | |
| Width | 19mm | |
| Depth | 22.7mm | |
| Power | 0.5VA | |
| Weight | 35g | |
| Mount Type | Through Hole | |
| Winding Type | Single Primary, Dual Secondary | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 40% | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | VDE, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 24 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 22mm | ||
Width 19mm | ||
Depth 22.7mm | ||
Power 0.5VA | ||
Weight 35g | ||
Mount Type Through Hole | ||
Winding Type Single Primary, Dual Secondary | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 40% | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals VDE, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
Related links
- Block 15 V ac 2 Output Through Hole PCB Transformer UL 0.5 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer UL 0.5 VA
- Block 6 V ac 2 Output Through Hole PCB Transformer VDE 0.5 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer UL 3.2 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 2.3 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer UL 25 VA
- Block 9 V ac 1 Output Through Hole PCB Transformer UL 0.5 VA
- Block 24 V ac 1 Output Through Hole PCB Transformer UL 0.35 VA
