Block 2 x 18 V ac 2 Output Pin PCB Transformer, VDE, IEC 61558-2-6, VDE 0570 Part 2-6, UL 5085-1/-2, CSA 22.2 No.66, EN
- RS Stock No.:
- 347-2638
- Mfr. Part No.:
- VC 10/2/18
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.94
(exc. VAT)
€26.99
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.94 |
| 10 - 24 | €18.67 |
| 25 - 49 | €16.45 |
| 50 - 74 | €14.26 |
| 75 + | €13.14 |
*price indicative
- RS Stock No.:
- 347-2638
- Mfr. Part No.:
- VC 10/2/18
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 2 x 18 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 51mm | |
| Width | 34.6mm | |
| Depth | 43mm | |
| Power | 10VA | |
| Weight | 280g | |
| Mount Type | Pin | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 104°F | |
| Minimum Operating Frequency | 50Hz | |
| Series | VC 10/2/18 | |
| Standards/Approvals | VDE, IEC 61558-2-6, VDE 0570 Part 2-6, UL 5085-1/-2, CSA 22.2 No.66, EN 61558-2-6, DIN EN 61558-2-6, cURus | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 2 x 18 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 51mm | ||
Width 34.6mm | ||
Depth 43mm | ||
Power 10VA | ||
Weight 280g | ||
Mount Type Pin | ||
Efficiency 74% | ||
Maximum Operating Temperature 104°F | ||
Minimum Operating Frequency 50Hz | ||
Series VC 10/2/18 | ||
Standards/Approvals VDE, IEC 61558-2-6, VDE 0570 Part 2-6, UL 5085-1/-2, CSA 22.2 No.66, EN 61558-2-6, DIN EN 61558-2-6, cURus | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 2 x 15 V ac 2 Output Pin PCB Transformer VDE UL 5085-1/-2 VDE 0570 Part
- Block 2 x 12 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 IEC 61558-2-6, DIN EN
- Block 2 x 9 V ac 2 Output Pin PCB Transformer EN 61558-2-6 ENEC 10 (VDE)
- Block 2 x 15 V ac 2 Output Pin PCB Transformer cURus UL 5085-1/-2 IEC
- Block 2 x 9 V ac 2 Output Pin PCB Transformer cURus VDE VDE 0570 Part
- Block 2 x 9 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) CSA 22.2 No.66 VDE
- Block 2 x 9 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 DIN EN 61558-2-6, IEC
- Block 2 x 18 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 VDE
