Block 2 x 12 V ac 2 Output Pin PCB Transformer, CSA 22.2 No.66, DIN EN 61558-2-6, VDE 0570 Part 2-6, cURus, IEC
- RS Stock No.:
- 347-2688
- Mfr. Part No.:
- VC 16/2/12
- Manufacturer:
- Block
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€25.90
(exc. VAT)
€31.86
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.90 | - |
| 10 - 24 | €24.68 | 4% |
| 25 - 49 | €22.74 | 12% |
| 50 + | €20.76 | 19% |
*price indicative
- RS Stock No.:
- 347-2688
- Mfr. Part No.:
- VC 16/2/12
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 57mm | |
| Width | 39mm | |
| Power | 16VA | |
| Depth | 48mm | |
| Weight | 420g | |
| Mount Type | Pin | |
| Maximum Operating Temperature | 104°F | |
| Efficiency | 76% | |
| Minimum Operating Frequency | 50Hz | |
| Series | VC 16/2/12 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA 22.2 No.66, DIN EN 61558-2-6, VDE 0570 Part 2-6, cURus, IEC 61558-2-6, UL 5085-1/-2, EN 61558-2-6, VDE | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 57mm | ||
Width 39mm | ||
Power 16VA | ||
Depth 48mm | ||
Weight 420g | ||
Mount Type Pin | ||
Maximum Operating Temperature 104°F | ||
Efficiency 76% | ||
Minimum Operating Frequency 50Hz | ||
Series VC 16/2/12 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA 22.2 No.66, DIN EN 61558-2-6, VDE 0570 Part 2-6, cURus, IEC 61558-2-6, UL 5085-1/-2, EN 61558-2-6, VDE | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 2 x 18 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 VDE
- Block 2 x 15 V ac 2 Output Pin PCB Transformer cURus UL 5085-1/-2 IEC
- Block 2 x 9 V ac 2 Output Pin PCB Transformer cURus VDE VDE 0570 Part
- Block 2 x 24 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 cURus
- Block 2 x 15 V ac 2 Output Pin PCB Transformer VDE UL 5085-1/-2 VDE 0570 Part
- Block 9 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 DIN EN 61558-2-1, IEC
- Block 2 x 6 V ac 2 Output Pin PCB Transformer VDE VDE 0570 Part 2-6 DIN EN
- Block 2 x 9 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 DIN EN 61558-2-6, IEC
