Block 9 V ac 2 Output Through Hole PCB Transformer, VDE, UL 25 VA
- RS Stock No.:
- 347-2745
- Mfr. Part No.:
- VCM 25/2/9
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.72
(exc. VAT)
€43.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.72 |
| 10 - 24 | €32.15 |
| 25 + | €29.00 |
*price indicative
- RS Stock No.:
- 347-2745
- Mfr. Part No.:
- VCM 25/2/9
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 9 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 81.2mm | |
| Width | 49.2mm | |
| Power | 25VA | |
| Depth | 55mm | |
| Weight | 610g | |
| Mount Type | Through Hole | |
| Winding Type | Dual Secondary, Single Primary | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE, UL | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 9 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 81.2mm | ||
Width 49.2mm | ||
Power 25VA | ||
Depth 55mm | ||
Weight 610g | ||
Mount Type Through Hole | ||
Winding Type Dual Secondary, Single Primary | ||
Efficiency 82% | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE, UL | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 24 V ac 2 Output Through Hole PCB Transformer UL 25 VA
- Block 9 V ac 1 Output PCB PCB Transformer ENEC 10 (VDE) 25 VA
- Block 24 V ac 1 Output Through Hole PCB Transformer UL 25 VA
- Block 9 V ac 2 Output Through Hole PCB Transformer UL 4.5 VA
- Block 9 V ac 2 Output Through Hole PCB Transformer UL 1 VA
- Block 9 V ac 2 Output Through Hole PCB Transformer UL 10 VA
- Block 18 V ac 2 Output Through Hole PCB Transformer VDE 25 VA
- Block 15 V ac 1 Output PCB PCB Transformer ENEC 10 (VDE) 25 VA
