Block 12 V ac 2 Output Through Hole PCB Transformer, VDE, UL 36 VA
- RS Stock No.:
- 347-2818
- Distrelec Article No.:
- 156-00-826
- Mfr. Part No.:
- VCM 36/2/12
- Manufacturer:
- Block
Get a bulk buy discount
Add 10 more to save €15.90
View bulk pricing optionsSubtotal (1 unit)*
€39.70
(exc. VAT)
€48.83
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €39.70 | - |
| 10 - 24 | €38.11 | €15.90 |
| 25 - 49 | €35.02 | €117.00 |
| 50 + | €31.92 | €389.00 |
*price indicative
- RS Stock No.:
- 347-2818
- Distrelec Article No.:
- 156-00-826
- Mfr. Part No.:
- VCM 36/2/12
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 12 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 87.2mm | |
| Width | 48.5mm | |
| Power | 36VA | |
| Depth | 60mm | |
| Weight | 750g | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Winding Type | Single Primary, Dual Secondary | |
| Maximum Operating Temperature | 40°C | |
| Efficiency | 83% | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE, UL | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 12 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 87.2mm | ||
Width 48.5mm | ||
Power 36VA | ||
Depth 60mm | ||
Weight 750g | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Winding Type Single Primary, Dual Secondary | ||
Maximum Operating Temperature 40°C | ||
Efficiency 83% | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE, UL | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 18 V ac 2 Output Through Hole PCB Transformer UL 36 VA
- Block 18 V ac 1 Output Through Hole PCB Transformer UL 36 VA
- Block 12 V ac 1 Output PCB PCB Transformer ENEC 10 (VDE) 36 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 36 VA
- Block 12 V ac 2 Output Pin PCB Transformer C-UL-US 16 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 13 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 22 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 0.35 VA
