Block 12 V ac 2 Output Pin PCB Transformer, DIN EN 61558-2-1, EN 61558-2-1, cURus, UL 5085-1/-2, IEC 61558-2-1, VDE 0570
- RS Stock No.:
- 347-3530
- Mfr. Part No.:
- VB 3.2/2/12
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.41
(exc. VAT)
€10.34
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.41 |
| 10 - 49 | €6.90 |
| 50 - 99 | €6.31 |
| 100 - 199 | €6.00 |
| 200 + | €5.93 |
*price indicative
- RS Stock No.:
- 347-3530
- Mfr. Part No.:
- VB 3.2/2/12
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 12 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 41mm | |
| Width | 30.8mm | |
| Power | 3.2VA | |
| Depth | 35mm | |
| Weight | 170g | |
| Mount Type | Pin | |
| Number of Pins | 10 | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 59% | |
| Minimum Operating Frequency | 50Hz | |
| Series | VB | |
| Standards/Approvals | DIN EN 61558-2-1, EN 61558-2-1, cURus, UL 5085-1/-2, IEC 61558-2-1, VDE 0570 Teil 2-1, ENEC 10 (VDE), CSA 22.2 No.66 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 12 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 41mm | ||
Width 30.8mm | ||
Power 3.2VA | ||
Depth 35mm | ||
Weight 170g | ||
Mount Type Pin | ||
Number of Pins 10 | ||
Maximum Operating Temperature 70°C | ||
Efficiency 59% | ||
Minimum Operating Frequency 50Hz | ||
Series VB | ||
Standards/Approvals DIN EN 61558-2-1, EN 61558-2-1, cURus, UL 5085-1/-2, IEC 61558-2-1, VDE 0570 Teil 2-1, ENEC 10 (VDE), CSA 22.2 No.66 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
Related links
- Block 1 kVA Chassis Mount Transformer VDE 0570 Part2-4 UL 5085-1/-2 VDE 0570 Teil
- Block 2 Output 100 VA Chassis Mount Transformer VDE 0570 Teil 2-6 IEC 61558-2-2 EN
- Block 2 x 15 V ac 2 Output Pin PCB Transformer VDE UL 5085-1/-2 VDE 0570 Part
- Block 2 x 12 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 IEC 61558-2-6, DIN EN
- Block 6 → 2 x 24 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 cURus, CSA
- Block 6 → 2 x 24 V ac 2 Output Pin PCB Transformer UL 5085-1/-2 IEC 61558-2-1,
- Block 2 x 9 V ac 2 Output Pin PCB Transformer cURus VDE VDE 0570 Part
- Block 12 V ac 1 Output Pin PCB Transformer UL 5085-1/-2 CSA 22.2 No.66
