Block 6 V ac 2 Output Pin PCB Transformer, DIN EN 61558-2-1, C-UL-US, DIN EN 61558-2-6, VDE 0570 Part 2-6, ENEC 10
- RS Stock No.:
- 667-5284
- Mfr. Part No.:
- AVB1.5/2/6
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.88
(exc. VAT)
€15.84
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 89 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €12.88 |
| 25 - 49 | €12.11 |
| 50 - 99 | €11.46 |
| 100 - 249 | €10.43 |
| 250 + | €9.53 |
*price indicative
- RS Stock No.:
- 667-5284
- Mfr. Part No.:
- AVB1.5/2/6
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 6 V ac | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Depth | 23.8mm | |
| Power | 1.5VA | |
| Weight | 80g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 57% | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | DIN EN 61558-2-1, C-UL-US, DIN EN 61558-2-6, VDE 0570 Part 2-6, ENEC 10 (VDE), VDE 0570 part 2-1, IEC 61558-2-6, IEC 61558-2-1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 6 V ac | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Depth 23.8mm | ||
Power 1.5VA | ||
Weight 80g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 70°C | ||
Efficiency 57% | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals DIN EN 61558-2-1, C-UL-US, DIN EN 61558-2-6, VDE 0570 Part 2-6, ENEC 10 (VDE), VDE 0570 part 2-1, IEC 61558-2-6, IEC 61558-2-1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, AVB Series
Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Approvals
VDE 0570/EN 61 558, UL 506, CSA 22.2
Related links
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 Part 2-6 IEC 61558-2-6, ENEC 10
- Block 18 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) C-UL-US
- Block 6 V ac 1 Output Pin PCB Transformer VDE 0570 Part 2-6 C-UL-US, DIN EN
- Block 6 V ac 1 Output Pin PCB Transformer IEC 61558-2-6 ENEC 10 (VDE)
- Block 15 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) VDE 0570 Part 2-6, DIN EN
- Block 15 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 IEC 61558-2-6
- Block 2 x 12 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) EN 61558-2-6, UL
- Block 12 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) IEC 61558-2-6
