Block 9 V ac 1 Output Pin PCB Transformer, C-UL-US, ENEC 10 (VDE) 1 VA
- RS Stock No.:
- 732-0317
- Mfr. Part No.:
- VB 1,0/1/9
- Manufacturer:
- Block
Get a bulk buy discount
Add 10 more to save €3.70
View bulk pricing optionsSubtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.68 | - |
| 10 - 24 | €10.31 | €3.70 |
| 25 - 49 | €9.52 | €29.00 |
| 50 + | €8.63 | €102.50 |
*price indicative
- RS Stock No.:
- 732-0317
- Mfr. Part No.:
- VB 1,0/1/9
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 9 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Power | 1VA | |
| Depth | 21.8mm | |
| Weight | 70g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Efficiency | 55% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | C-UL-US, ENEC 10 (VDE) | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 9 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Power 1VA | ||
Depth 21.8mm | ||
Weight 70g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Efficiency 55% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals C-UL-US, ENEC 10 (VDE) | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
Related links
- Block 9 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 0.35 VA
- Block 9 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 2.8 VA
- Block 9 V ac 1 Output Pin PCB Transformer C-UL-US 1.5 VA
- Block 9 V ac 1 Output Pin PCB Transformer C-UL-US 5 VA
- Block 15 V ac 1 Output Pin PCB Transformer C-UL-US IEC 61558-2-6 VDE
- Block 9 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 10 VA
- Block 6 V ac 1 Output Pin PCB Transformer IEC 61558-2-6 ENEC 10 (VDE)
- Block 12 V ac 1 Output Through Hole PCB Transformer UL 1 VA
