Block 15 V ac 1 Output Through Hole PCB Transformer, UL, VDE 5 VA
- RS Stock No.:
- 732-0415
- Mfr. Part No.:
- VC 5,0/1/15
- Manufacturer:
- Block
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
Temporarily out of stock
- 61 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.18 |
| 10 - 24 | €16.48 |
| 25 - 49 | €15.17 |
| 50 + | €13.86 |
*price indicative
- RS Stock No.:
- 732-0415
- Mfr. Part No.:
- VC 5,0/1/15
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 15 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 44mm | |
| Width | 37mm | |
| Depth | 33mm | |
| Power | 5VA | |
| Weight | 190g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 5kV | |
| Winding Type | Single Primary, Single Secondary | |
| Efficiency | 68% | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL, VDE | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 15 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 44mm | ||
Width 37mm | ||
Depth 33mm | ||
Power 5VA | ||
Weight 190g | ||
Mount Type Through Hole | ||
Isolation Voltage 5kV | ||
Winding Type Single Primary, Single Secondary | ||
Efficiency 68% | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL, VDE | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 5 VA
- Block 9 V ac 1 Output Pin PCB Transformer C-UL-US 5 VA
- Block 12 V ac 1 Output Pin PCB Transformer C-UL-US 5 VA
- Block 6 V ac 1 Output Pin PCB Transformer C-UL-US 5 VA
- Block 15 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 16 VA
- Block 15 V ac 1 Output Pin PCB Transformer C-UL-US 10 VA
- Block 15 V ac 2 Output Through Hole PCB Transformer UL 10 VA
- Block 15 V ac 2 Output Through Hole PCB Transformer VDE 13 VA
