Block 24 V ac 1 Output PCB PCB Transformer, DIN EN 61558-2-6, C-UL-US, VDE 0570 Part 2-6, DIN EN 61558-2-1, IEC
- RS Stock No.:
- 732-0477
- Mfr. Part No.:
- VCM 16/1/24
- Manufacturer:
- Block
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.08
(exc. VAT)
€33.31
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.08 |
| 10 - 24 | €25.84 |
| 25 - 49 | €23.75 |
| 50 + | €21.64 |
*price indicative
- RS Stock No.:
- 732-0477
- Mfr. Part No.:
- VCM 16/1/24
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 24 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 75.2mm | |
| Width | 47.1mm | |
| Depth | 39mm | |
| Power | 16VA | |
| Weight | 420g | |
| Mount Type | PCB | |
| Isolation Voltage | 5kV | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VCM 16/1/24 | |
| Standards/Approvals | DIN EN 61558-2-6, C-UL-US, VDE 0570 Part 2-6, DIN EN 61558-2-1, IEC 61558-2-6, IEC 61558-2-1, VDE 0570 part 2-1, ENEC 10 (VDE) | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 24 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 75.2mm | ||
Width 47.1mm | ||
Depth 39mm | ||
Power 16VA | ||
Weight 420g | ||
Mount Type PCB | ||
Isolation Voltage 5kV | ||
Efficiency 76% | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series VCM 16/1/24 | ||
Standards/Approvals DIN EN 61558-2-6, C-UL-US, VDE 0570 Part 2-6, DIN EN 61558-2-1, IEC 61558-2-6, IEC 61558-2-1, VDE 0570 part 2-1, ENEC 10 (VDE) | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 24 V ac 1 Output Pin PCB Transformer VDE 0570 part 2-1 C-UL-US, IEC
- Block 9 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-6 DIN EN 61558-2-1, IEC
- Block 24 V ac 1 Output Pin PCB Transformer IEC 61558-2-1 DIN EN 61558-2-1, VDE 0570
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 Part 2-6 IEC 61558-2-6, ENEC 10
- Block 15 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) VDE 0570 part 2-1, IEC
- Block 9 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 DIN EN 61558-2-1, IEC
- Block 18 V ac 1 Output Pin PCB Transformer IEC 61558-2-6 DIN EN 61558-2-1, IEC
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 cURus, UL
