Block 6 V ac 1 Output Pin PCB Transformer, ENEC 10 (VDE), C-UL-US 10 VA
- RS Stock No.:
- 732-0544
- Mfr. Part No.:
- VC 10/1/6
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.81 |
| 10 - 24 | €20.03 |
| 25 - 49 | €18.41 |
| 50 + | €16.79 |
*price indicative
- RS Stock No.:
- 732-0544
- Mfr. Part No.:
- VC 10/1/6
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 6 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 51mm | |
| Width | 43mm | |
| Depth | 34.6mm | |
| Power | 10VA | |
| Weight | 280g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 40°C | |
| Efficiency | 74% | |
| Series | VC 10/1/6 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | ENEC 10 (VDE), C-UL-US | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 6 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 51mm | ||
Width 43mm | ||
Depth 34.6mm | ||
Power 10VA | ||
Weight 280g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 40°C | ||
Efficiency 74% | ||
Series VC 10/1/6 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals ENEC 10 (VDE), C-UL-US | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 6 V ac 1 Output Pin PCB Transformer C-UL-US 5 VA
- Block 6 V ac 1 Output Pin PCB Transformer C-UL-US 16 VA
- Block 15 V ac 1 Output Pin PCB Transformer C-UL-US 10 VA
- Block 24 V ac 1 Output Pin PCB Transformer C-UL-US 10 VA
- Block 9 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 10 VA
- Block 18 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 10 VA
- Block 6 V ac 1 Output Pin PCB Transformer C-UL-US 1.2 VA
- Block 6 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 3.2 VA
