Adaptive Peltier Module, 0.42 W, 600 mA, 1.4V, 11.2 mm x 11.2mm x 3.2 mm
- RS Stock No.:
- 174-3113
- Mfr. Part No.:
- MGM250-17-10-16
- Manufacturer:
- Adaptive
Get a bulk buy discount
Add 5 more to save €6.70
View bulk pricing optionsSubtotal (1 unit)*
€26.83
(exc. VAT)
€33.00
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.83 | - |
| 5 - 9 | €25.49 | €6.70 |
| 10 - 24 | €24.68 | €21.50 |
| 25 - 99 | €23.60 | €80.75 |
| 100 + | €20.95 | €588.00 |
*price indicative
- RS Stock No.:
- 174-3113
- Mfr. Part No.:
- MGM250-17-10-16
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 0.42W | |
| Maximum Temperature Difference | 250°C | |
| Maximum Current | 600mA | |
| Resistance | 1Ω | |
| Thickness | 3.2mm | |
| Maximum Voltage | 1.4V | |
| Lead Wire Type | Insulated | |
| Width | 11.2mm | |
| Standards/Approvals | RoHS | |
| Length | 11.2mm | |
| Series | MGM250 | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 0.42W | ||
Maximum Temperature Difference 250°C | ||
Maximum Current 600mA | ||
Resistance 1Ω | ||
Thickness 3.2mm | ||
Maximum Voltage 1.4V | ||
Lead Wire Type Insulated | ||
Width 11.2mm | ||
Standards/Approvals RoHS | ||
Length 11.2mm | ||
Series MGM250 | ||
- COO (Country of Origin):
- CN
Mini Thermoelectric Power Generation (TEG) Module 11 x 11mm 0.42W. Suitable for use in applications where there is a static heat source. Most useful for sensors and other low power electronics in most types of IoT and industrial applications.
Compact structure (no moving parts)
Reliable performance
Maintenance-free
Noise-free operation
Low carbon, green technology
Epoxy sealed - suitable for use in high humidity conditions
Scaleable, modular design means that the thermoelectrics can be configured to harvest larger amounts of energy when required.
Related links
- Adaptive Peltier Module 600 mA 11.2 mm x 22mm x 3.2 mm
- Adaptive Peltier Module 600 mA 19 mm x 19mm x 3.2 mm
- Adaptive Peltier Module 600 mA 15 mm x 15mm x 3.2 mm
- Adaptive Peltier Module 600 mA 26 mm x 26mm x 3.2 mm
- Adaptive Peltier Module 600 mA 22 mm x 22mm x 3.2 mm
- Adaptive Peltier Module 800 mA 10 mm x 6mm x 3 mm
- RS PRO Peltier Module 3.9 A 30 mm x 15mm x 3.2 mm
- Tark Thermal Solutions Peltier Module 3.9 A 29.7 mm x 15mm x 3.2 mm
