Adaptive Peltier Module, 90 W, 8 A, 20.1V, 40 mm x 40mm x 3.3 mm
- RS Stock No.:
- 174-3126
- Mfr. Part No.:
- APHC-161-12-08-S
- Manufacturer:
- Adaptive
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€44.59
(exc. VAT)
€54.85
(inc. VAT)
Temporarily out of stock
- 66 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.59 | - |
| 5 - 9 | €42.36 | 5% |
| 10 - 24 | €41.03 | 7% |
| 25 - 99 | €39.24 | 11% |
| 100 + | €34.78 | 22% |
*price indicative
- RS Stock No.:
- 174-3126
- Mfr. Part No.:
- APHC-161-12-08-S
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 90W | |
| Maximum Temperature Difference | 66°C | |
| Resistance | 1.83Ω | |
| Thickness | 3.3mm | |
| Maximum Current | 8A | |
| Maximum Voltage | 20.1V | |
| Lead Wire Type | Insulated | |
| Length | 40mm | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Series | APHC-161-12 | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 90W | ||
Maximum Temperature Difference 66°C | ||
Resistance 1.83Ω | ||
Thickness 3.3mm | ||
Maximum Current 8A | ||
Maximum Voltage 20.1V | ||
Lead Wire Type Insulated | ||
Length 40mm | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
Series APHC-161-12 | ||
- COO (Country of Origin):
- CN
The Adaptive interconnect double stage peltier cooler module has voltage of 20.1V and thickness 3.3mm.
Sealed with epoxy resin, suitable for humid conditions
Higher heat pumping capacity than single stage modules
Localised spot cooling and precision temperature control
Solid state reliability
Suitable for lower temperature applications
Suitable for operation in any orientation including in zero gravity applications
Related links
- Adaptive Peltier Module 6 A 40 mm x 40mm x 3.3 mm
- Adaptive Peltier Module 5 A 40 mm x 40mm x 3.6 mm
- Adaptive Peltier Module 4.5 A 40 mm x 40mm x 3.6 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.3 mm
- Adaptive Peltier Module 6.7 A 10 mm x 4mm x 3.3 mm
- RS PRO Peltier Module 8.5 A 40 mm x 40mm x 3.3 mm
- RS PRO Peltier Module 6.7 A 40 mm x 40mm x 3.3 mm
- RS PRO Peltier Module 8.5 A 40 mm x 40mm x 3.3 mm
