Adaptive Peltier Module, 60 W, 5 A, 20.1V, 40 mm x 40mm x 3.6 mm
- RS Stock No.:
- 174-3123
- Mfr. Part No.:
- APHC-161-12-13-S
- Manufacturer:
- Adaptive
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-3123
- Mfr. Part No.:
- APHC-161-12-13-S
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 60W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 68°C | |
| Maximum Current | 5A | |
| Resistance | 3Ω | |
| Thickness | 3.6mm | |
| Maximum Voltage | 20.1V | |
| Lead Wire Type | Insulated | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Length | 40mm | |
| Series | APHC-161-12 | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 60W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 68°C | ||
Maximum Current 5A | ||
Resistance 3Ω | ||
Thickness 3.6mm | ||
Maximum Voltage 20.1V | ||
Lead Wire Type Insulated | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
Length 40mm | ||
Series APHC-161-12 | ||
- COO (Country of Origin):
- CN
The Adaptive interconnect double stage peltier cooler module has voltage of 20.1V and thickness 3.6mm.
RoHS and Reach 161 compliant
Solid-state reliability
Built with high temperature solder with the ability to withstand <200o
C assembly processing temperatures for short periods of time
High integrity nickel diffusion barriers on elements
High strength for rugged environments
Porched style for enhanced lead wire strength
Sealed & lapped for multi-module applications
Related links
- Adaptive Peltier Module 4.5 A 40 mm x 40mm x 3.6 mm
- Adaptive Peltier Module 8 A 40 mm x 40mm x 3.3 mm
- Adaptive Peltier Module 6 A 40 mm x 40mm x 3.3 mm
- Adaptive Peltier Module 3.9 A 40 mm x 40mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 4 A 30 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 40 mm x 23mm x 3.6 mm
- Adaptive Peltier Module 4 A 30 mm x 4mm x 3.6 mm
