Adaptive Peltier Module, 8.6 W, 4 A, 3.9V, 15 mm x 15mm x 3.6 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€15.67

(exc. VAT)

€19.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 112 unit(s) shipping from 16 November 2026
  • Plus 66 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.67-
5 - 9€14.885%
10 - 24€14.418%
25 - 99€13.7911%
100 +€12.2421%

*price indicative

RS Stock No.:
174-3127
Mfr. Part No.:
ET-031-10-13-H1
Manufacturer:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Product Type

Peltier Module

Maximum Cooling Capacity

8.6W

Maximum Temperature Difference

73°C

Thickness

3.6mm

Maximum Current

4A

Maximum Voltage

3.9V

Length

15mm

Standards/Approvals

RoHS

Width

15mm

Series

ET-031-10-13-H1

COO (Country of Origin):
CN
The Adaptive interconnect double stage peltier cooler module has active area of 15 x 15mm.

Max hot side temperature: 90°C for best long term performance

Max mounting pressure: 1.5MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy