RND Peltier Module, 166W, 12A, 24V, 40 x 40mm

Discontinued
RS Stock No.:
283-3057
Distrelec Article No.:
301-76-009
Mfr. Part No.:
RND 460-00155
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Maximum Cooling Capacity

166W

Maximum Temperature Difference

+25°C

Maximum Current

12A

Maximum Voltage

24V

Active Area

40 x 40mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy