European Thermodynamics Peltier Module, 1.08 W, 1.29 A, 1.7V, 20 mm x 20mm x 3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.15

(exc. VAT)

€55.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€45.15
5 - 9€42.89
10 - 24€41.53
25 - 99€39.72
100 +€35.21

*price indicative

RS Stock No.:
765-0003
Mfr. Part No.:
GM200-31-14-10
Manufacturer:
European Thermodynamics
Find similar products by selecting one or more attributes.
Select all

Brand

European Thermodynamics

Product Type

Peltier Module

Maximum Cooling Capacity

1.08W

Maximum Current

1.29A

Resistance

0.65Ω

Thickness

3mm

Maximum Voltage

1.7V

Lead Wire Type

Unstripped

Length

20mm

Width

20mm

Standards/Approvals

RoHS

Series

GM200-31-14-10

COO (Country of Origin):
CN

Thermoelectric Power Generation Modules, European Thermodynamics


From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.

Thermoelectric Power Generation Modules feature the following benefits:

• Compact structure

• No moving parts

• Maintenance free

• Noise free operation

• Low carbon

Seebeck Effect Modules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy