European Thermodynamics Peltier Module, 2.1 W, 1.72 A, 3.91V, 40 mm x 40mm x 3 mm
- RS Stock No.:
- 765-0015
- Mfr. Part No.:
- GM200-127-14-10
- Manufacturer:
- European Thermodynamics
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€32.27
(exc. VAT)
€39.69
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.27 | - |
| 5 - 9 | €30.66 | 4% |
| 10 - 24 | €29.69 | 7% |
| 25 - 99 | €28.40 | 11% |
| 100 + | €25.18 | 21% |
*price indicative
- RS Stock No.:
- 765-0015
- Mfr. Part No.:
- GM200-127-14-10
- Manufacturer:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 2.1W | |
| Maximum Temperature Difference | 150°C | |
| Resistance | 2.49Ω | |
| Thickness | 3mm | |
| Maximum Current | 1.72A | |
| Maximum Voltage | 3.91V | |
| Lead Wire Type | Unstripped | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Series | GM200 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 2.1W | ||
Maximum Temperature Difference 150°C | ||
Resistance 2.49Ω | ||
Thickness 3mm | ||
Maximum Current 1.72A | ||
Maximum Voltage 3.91V | ||
Lead Wire Type Unstripped | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Series GM200 | ||
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Peltier Module 3.1 A 40 mm x 40mm x 3.8 mm
- European Thermodynamics Peltier Module 4.59 A 62 mm x 62mm x 4 mm
- European Thermodynamics Peltier Module 1.29 A 20 mm x 20mm x 3 mm
- European Thermodynamics Peltier Module 640 mA 40 mm x 40mm x 3.4 mm
- European Thermodynamics Peltier Module 1.6 A 30 mm x 30mm x 3.7 mm
- European Thermodynamics Peltier Module 1.09 A 40 mm x 40mm x 3.8 mm
- European Thermodynamics Peltier Module 2 A 40 mm x 4mm x 3.4 mm
- European Thermodynamics Peltier Module 2.63 A 20 mm x 20mm x 3 mm
