RS Better World

Schneider Electric TeSys GC Contactor, 220V ac, 240 V ac Coil, 4-Pole, 40 A, 3.2 W 240V ac, 2 NO/2 NC, 250V

Subtotal (1 pack of 4 units)*

€834.18

(exc. VAT)

€1,026.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€834.18€208.545

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9814
Mfr. Part No.:
GC4022M5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V ac, 240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

250V

Contact Current

40A

Series

TeSys GC

Power Rating

3.2W

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Contactor Application

Heating, Lighting, Motor Control

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

240V ac

Operational Current Ie

40A

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60947-5, IEC 61095

Length

85mm

Width

54mm

Depth

63mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

2 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric TeSys GC series is a modular contactor which has a control voltage of 220 to 240 V ac. It is used in applications like lighting, heating and motor control. The type of connection for power and control circuit is through screw clamp terminal.

Heat dissipation 2.1 W at 50/60 Hz

IP degree of protection is IP40 conforming to VDE 0106, IP20 conforming to VDE 0106

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy