Otto Pendant Switch Grip

Bulk discount available

Subtotal (1 unit)*

€156.81

(exc. VAT)

€192.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2€156.81
3 - 4€145.19
5 - 9€140.03
10 - 24€135.16
25 +€130.62

*price indicative

RS Stock No.:
813-3303
Mfr. Part No.:
G3-0101
Manufacturer:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Product Type

Pendant Switch Grip

Housing Material

Polypropylene

Terminal Type

Screw

Standards/Approvals

No

COO (Country of Origin):
US

OTTO G3 Heavy Equipment and Material Handling Grips


OTTO rugged injection moulded grips that can be outfitted with a variety of switches. Virtually any OTTO switch can be used in the grip including Hall effect and electromechanical switches like OTTO's HTW series push button switches (see typically stock no 7373765 ) and T series toggle switches (see stock no 512900 ).

Ergonomic design for extended use

Left or right hand orientation available

Hard and soft grip types available

Related links