FLIR DO700 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 19.99pH Max, 100 °C Max
- RS Stock No.:
- 288-2300
- Mfr. Part No.:
- DO700
- Manufacturer:
- FLIR
Price Each**
€945.37
(exc. VAT)
€1,162.81
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €945.37 |
**price indicative
Related links
- FLIR EC600 pH Meter 0.01pH Resolution 100 °C Max
- Extech OYSTER-15 pH Meter 0.01pH Resolution 100 °C Max
- Extech SDL100 pH Meter 0.01pH Resolution 65 °C Max
- Testo 206-pH3 pH Meter 0.01pH Resolution +80 °C Max
- Testo 205 pH Meter 0.01pH Resolution +60 °C Max
- Testo 206-pH1 pH Meter 0.01pH Resolution +60 °C Max
- Testo 205 pH Meter 0.01pH Resolution +60°C Max
- Hanna Instruments HI 991001N pH Meter 0.01pH Resolution +105 °C Max