Jumo 202922/20-0001-1003-26-104-83-0-63/000 RTD Temperature Probe Conductivity, pH Conductivity Sensor, 0 → 100
- RS Stock No.:
- 279-210
- Mfr. Part No.:
- 202922/20-0001-1003-26-104-83-0-63/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€276.43
(exc. VAT)
€340.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €276.43 |
*price indicative
- RS Stock No.:
- 279-210
- Mfr. Part No.:
- 202922/20-0001-1003-26-104-83-0-63/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Measurement Range | 0 → 100 mS/cm | |
| Product Type | Conductivity Sensor | |
| Electrode Type | Conductivity, pH | |
| Probe Type | RTD Temperature Probe | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Measurement Range 0 → 100 mS/cm | ||
Product Type Conductivity Sensor | ||
Electrode Type Conductivity, pH | ||
Probe Type RTD Temperature Probe | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 (for measuring ranges 0.05 to 20uS/cm) and a Pt100 measuring insert in two wire circuit. It is installed via the PEI process connection G 1/2A. A M12-connector is available as electrical connection. The material of the electrode is stainless steel (1.4571). The operating temperature is -5 to +90 °C.
Insertion length is 63 mm
Maximum compressive strength is 6 bar at 25 °C
Related links
- Jumo 202922/20-0001-1003-26-104-20-5000-63/000 pH Conductivity Sensor
- Jumo 202922/20-0010-1003-26-104-83-0-40/000 PT1000 Conductivity Conductivity Sensor
- Jumo 202922/20-0100-1003-60-144-20-5000-40/000 RTD Temperature Probe Conductivity 0 →
- Jumo 202922/20-0010-1003-26-144-20-5000-40/000 RTD Temperature Probe pH 0 →
- Jumo 202922/10-0100-1003-84-413-20-5000-120/000 RTD Temperature Probe Conductivity 0 →
- Jumo 202922/10-0100-1003-84-413-83-0-120/000 RTD Temperature Probe pH 0 → 100
- Jumo 202922/20-0010-1003-26-104-20-5000-40/000 pH Conductivity Sensor
- Jumo 202922/10-0100-0000-84-413-20-5000-120/000 RTD Temperature Probe Conductivity 0 →
