Jumo 202922/10-0100-1003-84-413-83-0-120/000 RTD Temperature Probe pH, Conductivity Conductivity Sensor, 0 → 100
- RS Stock No.:
- 279-117
- Mfr. Part No.:
- 202922/10-0100-1003-84-413-83-0-120/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€210.36
(exc. VAT)
€258.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.36 |
*price indicative
- RS Stock No.:
- 279-117
- Mfr. Part No.:
- 202922/10-0100-1003-84-413-83-0-120/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 100 mS/cm | |
| Electrode Type | pH, Conductivity | |
| Probe Type | RTD Temperature Probe | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 100 mS/cm | ||
Electrode Type pH, Conductivity | ||
Probe Type RTD Temperature Probe | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Sensor has with a cell constant of K=1.0. It can measure conductivities from 0.1 to 10 mS/cm. The electrode is made of a physiologically harmless special graphite, which allows a wide range of applications, e.g. for drinking and surface water monitoring, in ion exchangers and reverse osmosis plants or in air conditioning and cooling plant construction, in horticultural technology, sea and fresh water aquariums, in slightly polluted industrial rinsing and process water as well as for monitoring ultra-pure water. The design type with a insertion length of 120 mm and a shaft diameter of 12 mm also enables combined use with standard pH and redox electrodes in appropriate installation fittings, see accessories. The sensor is installed via a Pg13.5 process connection and an M12 plug is available as electrical connection.
Very well suited for connection to hand held and laboratory measuring instruments
Maximum compressive strength is 6 bar at 25 °C
Related links
- Jumo 202922/10-0100-1003-84-413-20-5000-120/000 RTD Temperature Probe Conductivity 0 →
- Jumo 202922/10-0100-0000-84-413-20-5000-120/000 RTD Temperature Probe Conductivity 0 →
- Jumo 202922/20-0001-1003-26-104-83-0-63/000 RTD Temperature Probe Conductivity 0 → 100
- Jumo 202922/20-0010-1003-26-144-20-5000-40/000 RTD Temperature Probe pH 0 →
- Jumo 202922/20-0100-1003-60-144-20-5000-40/000 RTD Temperature Probe Conductivity 0 →
- Jumo 202922/20-0010-1003-26-104-83-0-40/000 PT1000 Conductivity Conductivity Sensor
- Jumo 202925/0100-1003-105-37-88-84 2-electrode Conductivity Conductivity Sensor, 10 μS/cm → 15 mS/cm
- Jumo 202925/0100-1003-106-37-88-84 2-electrode Conductivity Conductivity Sensor, 10 μS/cm → 15 mS/cm
