Endress+Hauser CLS15E-AAHC10B RTD Temperature Probe Conductivity Conductivity Sensor, 0.10 → 200 μS/cm
- RS Stock No.:
- 287-1634
- Mfr. Part No.:
- CLS15E-AAHC10B
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€1,182.62
(exc. VAT)
€1,454.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,182.62 |
*price indicative
- RS Stock No.:
- 287-1634
- Mfr. Part No.:
- CLS15E-AAHC10B
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Measurement Range | 0.10 → 200 μS/cm | |
| Product Type | Conductivity Sensor | |
| Electrode Type | Conductivity | |
| Probe Type | RTD Temperature Probe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Measurement Range 0.10 → 200 μS/cm | ||
Product Type Conductivity Sensor | ||
Electrode Type Conductivity | ||
Probe Type RTD Temperature Probe | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER memosens conductivity sensor is perfectly suited for conductivity measurement in applications with low measuring ranges such as boiler feed water and chip cleaning. The contacting conductivity sensor performs reliably and accurately even in hazardous areas. CLS15E features Memosens 2.0 digital technology, offering extended storage of calibration, adjustment and process data. It facilitates predictive maintenance and provides the perfect basis for IIoT services.
Absolute loop safety with Memosens and build-up detection
Broad measuring range for core processes and final rinse, cost-saving
Compact design for small pipe diameters, space-saving
Quality certificate for precise adjustment of measurement
Non-contact, inductive signal transmission for integrity
Related links
- Endress+Hauser CLS15E-AAHC10A RTD Temperature Probe Conductivity Conductivity Sensor, 0.10 → 200 μS/cm
- Endress+Hauser CLS82E-AAPG30 RTD Temperature Probe Conductivity Conductivity Sensor, 0.001 → 500 mS/cm
- Endress+Hauser CLS82E-AAGA30 RTD Temperature Probe Conductivity Conductivity Sensor, 0.001 → 500 mS/cm
- Endress+Hauser CLS21E-AAGA11 RTD Temperature Probe Conductivity Conductivity Sensor, 10 → 20 μS/cm → mS/cm
- Endress+Hauser CLS21E-AAHA11 RTD Temperature Probe Conductivity Conductivity Sensor, 10 → 20 μS/cm → mS/cm
- Jumo 202922/10-0100-1003-84-413-20-5000-120/000 RTD Temperature Probe Conductivity 0 →
- Jumo 202922/10-0100-0000-84-413-20-5000-120/000 RTD Temperature Probe Conductivity 0 →
- Jumo 202922/20-0001-1003-26-104-83-0-63/000 RTD Temperature Probe Conductivity 0 → 100
