Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1693
- Mfr. Part No.:
- CPS71E-BA7BTC2
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€627.79
(exc. VAT)
€772.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €627.79 |
*price indicative
- RS Stock No.:
- 287-1693
- Mfr. Part No.:
- CPS71E-BA7BTC2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Memosens CPS71E digital pH sensor is a versatile and reliable solution for chemical processes. With its unique design and resistance to moisture, it provides accurate pH measurement even in heavily polluted and aggressive media. The sensor is equipped with Memosens 2.0 digital technology, allowing for extended storage of calibration and process data, enabling predictive maintenance. It is specifically designed for processes in the chemical industry and can handle rapidly changing pH values and high proportions of electrode poisons such as H2S. With its ATEX, IECEx, CSA C/US, NEPSI, Japan, and INMETRO approvals for use in hazardous areas, the CPS71E offers exceptional safety and reliability.
Contamination-resistant reference and resistance to moisture ensure reliable measurement in heavily polluted and aggressive media
Extended storage of calibration and process data for predictive maintenance
Pre-calibration in the lab and quick sensor exchange on site to maximize process uptime
Unique ion trap prevents poisoning of the junction and reference, ensuring a long sensor lifetime
Optional pressurized reference allows for reliable measurement in blocking media such as dispersions
Flexible installation with optional upside-down mounting
Inductive cable connection and non-contact signal transmission for increased process integrity
Memosens 2.0 digital technology enables trend identification and advanced IIoT services
Related links
- Endress+Hauser CPS71E-AA7BTU2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-AA7BTC2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-AA7HTP2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-BA7BTB2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-AA7BTB2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS91E-BA7BHH2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS41E-AA7BSB2 Glass pH Conductivity Sensor, 0 → 14 pH
