Endress+Hauser CPS71E-AA7HTP2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1691
- Mfr. Part No.:
- CPS71E-AA7HTP2
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€611.47
(exc. VAT)
€752.11
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.47 |
*price indicative
- RS Stock No.:
- 287-1691
- Mfr. Part No.:
- CPS71E-AA7HTP2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Memosens CPS71E digital pH sensor is designed for chemical processes and is resistant to contamination, making it suitable for use in heavily polluted and aggressive media. With its unique ion trap, this sensor prevents poisoning of the junction and reference, ensuring a long sensor lifetime. It offers reliable measurement even in the presence of strong acids and bases. The CPS71E features Memosens 2.0 digital technology, which provides extended storage of calibration and process data for predictive maintenance. It can be pre-calibrated in the lab and quickly exchanged on site, reducing process downtime and operating costs. With ATEX, IECEx, CSA C/US, NEPSI, Japan, and INMETRO approvals, this sensor can be used in hazardous areas, zones 0, 1, and 2.
Contamination-resistant reference for reliable measurement in heavily polluted and aggressive media
Unique ion trap prevents poisoning of the junction and reference, ensuring a long sensor lifetime
Extended storage of calibration and process data with Memosens 2.0 digital technology for predictive maintenance
Pre-calibration in the lab and quick sensor exchange on site reduces process downtime and operating costs
ATEX, IECEx, CSA C/US, NEPSI, Japan, and INMETRO approvals for use in hazardous areas, zones 0, 1, and 2
Related links
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-AA7BTU2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-AA7BTC2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-BA7BTB2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-AA7BTB2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS41E-AA7BSB2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS91E-AA7BTH2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 → 14 pH
