Extech RE305 Oxidation Reduction Potential Redox Electrodes
- RS Stock No.:
- 288-0388
- Mfr. Part No.:
- RE305
- Manufacturer:
- Extech
Subtotal (1 unit)*
€64.00
(exc. VAT)
€78.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.00 |
*price indicative
- RS Stock No.:
- 288-0388
- Mfr. Part No.:
- RE305
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Redox Electrodes | |
| Electrode Type | Oxidation Reduction Potential | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Redox Electrodes | ||
Electrode Type Oxidation Reduction Potential | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The FLIR Electrode Module is a rugged and easy to clean electrode designed for on the spot measurements with meter. It is ideal for direct contact applications such as food, paper, cement, and wet surfaces.
Built-in temperature sensor for pH and chlorine electrodes
Chlorine electrode does not require a reference solution or have a shelf life
Rigid structure that is difficult to damage but easy to clean
Related links
- Chauvin Arnoux XPT1-S7 General Oxidation Reduction Potential Water Analysis Electrodes
- Hanna Instruments HI-3230B PEI Oxidation Reduction Potential Water Analysis Electrodes, BNC Interface
- Hanna Instruments HI3210B/5 Glass Oxidation Reduction Potential Water Analysis Electrodes BNC
- Endress+Hauser CPS12E-AA7PAA2 Oxidation Reduction Potential Conductivity Sensor, -1500 → 1500 mV
- Endress+Hauser CPS12E-AA7GAA2 Orp Sensor Cps12E Oxidation Reduction Potential Conductivity Sensor, -1500 → 1500
- Chauvin Arnoux XCPST4 Clark probe Combination Electrodes Redox Electrodes Measuring
- Jumo 201026/10-22-04-82-120/000 pH and redox combination electrodes pH 0 → 14 pH,
- Extech FL705 Exstic Fluoride Water Analysis Electrodes
