Hanna Instruments HI3210B/5 Glass Oxidation Reduction Potential Water Analysis Electrodes, -5 → 80°C, BNC
- RS Stock No.:
- 390-6298
- Mfr. Part No.:
- HI3210B/5
- Manufacturer:
- Hanna Instruments
Subtotal (1 unit)*
€299.36
(exc. VAT)
€368.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.36 |
*price indicative
- RS Stock No.:
- 390-6298
- Mfr. Part No.:
- HI3210B/5
- Manufacturer:
- Hanna Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Product Type | Water Analysis Electrodes | |
| Measurement Range | -5 → 80°C | |
| Electrode Type | Oxidation Reduction Potential | |
| Probe Type | Glass | |
| Interface Type | BNC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Product Type Water Analysis Electrodes | ||
Measurement Range -5 → 80°C | ||
Electrode Type Oxidation Reduction Potential | ||
Probe Type Glass | ||
Interface Type BNC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Sealed pH / mV meter HI 9025C
High-end instrument, immersible to a depth of 1 metre (IP 67).
ABS case, non-slip and buoyant.
Large LCD display gives pH values and temperature at the same time.
Single or double point calibration, simplified by graphical symbol.
Error symbol if calibration or electrode plug not suitable.
Guarantees a high level of measurement accuracy.
Equipped with a memory function and an mV function for measuring redox potentials. For this use, the redox electrode must be ordered separately.
Automatic compensation for temperature between 0 °C and +100 °C.
Automatic shut-off after 10 minutes inactivity.
AAA alkaline batteries (stock no.: 591-657) also available separately from the catalogue.
pH & Temperature Meters
Related links
- Hanna Instruments HI-3230B PEI Oxidation Reduction Potential Water Analysis Electrodes, BNC Interface
- Chauvin Arnoux XPT1-S7 General Oxidation Reduction Potential Water Analysis Electrodes
- Extech RE305 Oxidation Reduction Potential Redox Electrodes
- Endress+Hauser CPS12E-AA7PAA2 Oxidation Reduction Potential Conductivity Sensor, -1500 → 1500 mV
- Endress+Hauser CPS12E-AA7GAA2 Orp Sensor Cps12E Oxidation Reduction Potential Conductivity Sensor, -1500 → 1500
- pH Probes
- Extech CL205 Chlorine Water Analysis Electrodes
- Extech FL705 Exstic Fluoride Water Analysis Electrodes
