Texas Instruments LMH2120UM/NOPB Phase Frequency Detector 8 GHz 6-Pin DSBGA
- RS Stock No.:
- 252-0686
- Mfr. Part No.:
- LMH2120UM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-0686
- Mfr. Part No.:
- LMH2120UM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 8GHz | |
| Product Type | Phase Frequency Detector | |
| Sub Type | Power Detector | |
| Mount Type | Surface | |
| Package Type | DSBGA | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 430μm | |
| Length | 1.25mm | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Minimum Supply Voltage | 2.7V | |
| Series | LMH2120 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 8GHz | ||
Product Type Phase Frequency Detector | ||
Sub Type Power Detector | ||
Mount Type Surface | ||
Package Type DSBGA | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 430μm | ||
Length 1.25mm | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
Minimum Supply Voltage 2.7V | ||
Series LMH2120 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LMH2120UM/NOPB Phase Frequency Detector 8 GHz 6-Pin DSBGA
- onsemi MC100EP140DG Phase Frequency Detector 2.1 GHz 8-Pin SOIC
- Phase Detectors
- onsemi Phase Frequency Detector 800 MHz 8-Pin SOIC
- onsemi MCH12140DG Phase Frequency Detector 800 MHz 8-Pin SOIC
- Analog Devices HMC3716 Phase Frequency Detector Evaluation Board 10 MHz EV1HMC3716LP4
- Texas Instruments 1.4 GHz, 8-Pin 15.5V DSBGA
- LMC6035ITL/NOPB Texas Instruments 1.4 GHz, 8-Pin 15.5V DSBGA
