SKROSS Charger for Universal
- RS Stock No.:
- 802-774
- Mfr. Part No.:
- SKCH000530WPDUKCN
- Manufacturer:
- SKROSS
Subtotal (1 unit)*
€33.53
(exc. VAT)
€41.24
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.53 |
*price indicative
- RS Stock No.:
- 802-774
- Mfr. Part No.:
- SKCH000530WPDUKCN
- Manufacturer:
- SKROSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Product Type | Charger | |
| Compatible Models | Universal | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 250V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Product Type Charger | ||
Compatible Models Universal | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 250V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- SKROSS Charger for Universal
- StarTech.com Mobile Phone Charger for Universal
- Verbatim Charger for Universal
- D-Link Charger for Universal
- StarTech.com Phone Accessory for Universal
- D-Link Power Adapter for Universal
- SKROSS Car Charger USB Max Input 16V dc Max Output 5V dc, 2.1 A
- SKROSS Micro USB Car Charger USB Max Input 16V dc Max Output 5V dc, 1 A
