D-Link Power Adapter for Universal
- RS Stock No.:
- 842-478
- Mfr. Part No.:
- DCF-141/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€126.19
(exc. VAT)
€155.21
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.19 |
*price indicative
- RS Stock No.:
- 842-478
- Mfr. Part No.:
- DCF-141/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Power Adapter | |
| Compatible Models | Universal | |
| Standards/Approvals | FCC | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Power Adapter | ||
Compatible Models Universal | ||
Standards/Approvals FCC | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 110V ac | ||
- COO (Country of Origin):
- CN
The D-Link 140W GaN Charger is an Advanced charging solution engineered for efficiency and performance, designed to power multiple devices rapidly while ensuring safety and reliability.
Delivers up to 140W of charging power through one USB Type-C port
Utilises GaN technology for effective and safe charging with robust protection mechanisms
Compact multi-port design allows charging for various devices while minimising heat
Features overcurrent, overvoltage, over temperature, overcharge, and short circuit protection
Supports fast charging standards PD 3.1 and QC 4.0 for enhanced efficiency
Related links
- D-Link Power Adapter for Universal
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link DBR-600-P Automatic Switch 9 Port Router Power Over Ethernet
- D-Link 5-Port Desktop Gigabit PoE+ Switch Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- D-Link DMS-1250-12 Smart Switch 12 Port Smart Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Gigabit Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Network Switch Power Over Ethernet
