D-Link Power Adapter for Universal

Subtotal (1 unit)*

€106.12

(exc. VAT)

€130.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.12

*price indicative

RS Stock No.:
842-477
Mfr. Part No.:
DCF-141/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Power Adapter

Compatible Models

Universal

Standards/Approvals

FCC

Maximum Input Voltage

240V

Minimum Input Voltage

110V

COO (Country of Origin):
CN
The D-Link multi-port charging Block offers high-power charging capability with GaN technology, effectively enhancing productivity by powering multiple devices simultaneously while reducing energy consumption.

Delivers up to 140W via one USB Type-C port for fast charging

Utilises GaN technology for efficient and safe charging

Features Advanced protection mechanisms including overvoltage and overcurrent safeguards

Compact design minimises heat buildup while powering various devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy