- RS Stock No.:
- 124-7166
- Mfr. Part No.:
- S3932
- Manufacturer:
- Hamamatsu Photonics
14 In stock for delivery within 2 working days
Added
Price Each
€77.62
(exc. VAT)
€95.47
(inc. VAT)
Units | Per unit |
1 - 1 | €77.62 |
2 - 4 | €75.45 |
5 + | €72.35 |
- RS Stock No.:
- 124-7166
- Mfr. Part No.:
- S3932
- Manufacturer:
- Hamamatsu Photonics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
S3931, S3932 and S3270 One-Dimensional Position Sensing Detectors (PSDs)
A range of one-dimensional PSD devices from Hamamatsu. They are designed for precision distance measure, for example displacement metres.
Photodiodes, Hamamatsu Photonics
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 920nm |
Mounting Type | Through Hole |
Amplifier Function | No |
Number of Pins | 4 |
Minimum Wavelength Detected | 320nm |
Maximum Wavelength Detected | 1100nm |
Length | 15.2mm |
Width | 4.8mm |
Height | 1.5mm |
Peak Photo Sensitivity | 0.55A/W |
Polarity | Positive |
Typical Rise Time | 3µs |
Series | S3932 |