OSI Optoelectronics, FCI-InGaAs-Q1000 InGaAs Photodiode, Through Hole TO-5
- RS Stock No.:
- 176-9784
- Mfr. Part No.:
- FCI-InGaAs-Q1000
- Manufacturer:
- OSI Optoelectronics
Bulk discount available
Subtotal (1 unit)**
€305.07
(exc. VAT)
€375.24
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €305.07 |
5 - 9 | €289.80 |
10 - 24 | €278.54 |
25 + | €271.51 |
**price indicative
- RS Stock No.:
- 176-9784
- Mfr. Part No.:
- FCI-InGaAs-Q1000
- Manufacturer:
- OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSI Optoelectronics | |
Wavelength of Peak Sensitivity | 1700nm | |
Package Type | TO-5 | |
Mounting Type | Through Hole | |
Amplifier Function | No | |
Number of Pins | 5 | |
Diode Material | InGaAs | |
Minimum Wavelength Detected | 900nm | |
Maximum Wavelength Detected | 1700nm | |
Typical Fall Time | 3ns | |
Length | 1.49mm | |
Width | 1.25mm | |
Height | 4.16mm | |
Diameter | 9.14mm | |
Peak Photo Sensitivity | 0.95A/W | |
Typical Rise Time | 3ns | |
Series | FCI-InGaAS | |
Select all | ||
---|---|---|
Brand OSI Optoelectronics | ||
Wavelength of Peak Sensitivity 1700nm | ||
Package Type TO-5 | ||
Mounting Type Through Hole | ||
Amplifier Function No | ||
Number of Pins 5 | ||
Diode Material InGaAs | ||
Minimum Wavelength Detected 900nm | ||
Maximum Wavelength Detected 1700nm | ||
Typical Fall Time 3ns | ||
Length 1.49mm | ||
Width 1.25mm | ||
Height 4.16mm | ||
Diameter 9.14mm | ||
Peak Photo Sensitivity 0.95A/W | ||
Typical Rise Time 3ns | ||
Series FCI-InGaAS | ||
Related links
- OSI Optoelectronics Through Hole TO-46
- OSI Optoelectronics Through Hole TO-8
- OSI Optoelectronics Through Hole TO-46, TO-5
- OSI Optoelectronics Through Hole TO-46
- OSI Optoelectronics Through Hole
- OSI Optoelectronics Through Hole TO-46
- OSI Optoelectronics Through Hole TO-46, TO-5
- OSI Optoelectronics Through Hole TO-46, TO-5