OSI Optoelectronics, FCI-INGAAS-500 InGaAs Photodiode, Through Hole TO-46

Subtotal (1 tray of 10 units)*

€537.91

(exc. VAT)

€661.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +€53.791€537.91

*price indicative

RS Stock No.:
177-5578
Mfr. Part No.:
FCI-INGAAS-500
Manufacturer:
OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

OSI Optoelectronics

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-46

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

3

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Typical Fall Time

10ns

Length

4.70mm

Height

3.75mm

Diameter

5.4mm

Peak Photo Sensitivity

0.95A/W

Series

FCI-InGaAs

Typical Rise Time

10ns

Polarity

Forward, Reverse

OSI High Speed InGaAs Photodiodes


The FCI-InGaAs-xxx series, from OSI Optoelectronics, are high speed InGaAs photodiodes. They are ideal for Datacom and Telecom applications. These high speed photodiodes offer low capacitance, low dark current and high responsivity, making them suitable for high bit rate receivers used in LAN, MAN, WAN and other high speed communication systems.
This family of photodiodes are in 3-pin isolated TO-46 packages or 1-pin pill packages. Suitable applications include; high speed optical communications, fibre optic receivers, Gigabit Ethernet and optical taps.

Features:
High speed
High responsivity
Low noise
Spectral range: 900nm to 1700nm


Photodiodes, OSI Optoelectronics

Related links