OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-5

Bulk discount available

Subtotal (1 unit)*

€32.10

(exc. VAT)

€39.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 07 May 2026
  • Plus 10 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€32.10
2 - 4€31.26
5 +€30.46

*price indicative

RS Stock No.:
183-7151
Mfr. Part No.:
PIN-SPOT2D
Manufacturer:
OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

OSI Optoelectronics

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

3

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Height

0.11in

Length

8.255mm

Standards/Approvals

RoHS

Width

5 mm

Angle of Half Sensitivity

65 °

Diameter

9.14 mm

Series

Spot

Automotive Standard

No

Polarity

Reverse

Dark Current

0.2nA

Breakdown Voltage

30V

Typical Rise Time

22ns

COO (Country of Origin):
PH
High Accuracy

Excellent Resolution

High-Speed Response

Ultra Low Dark Current

Excellent Response Match

High Stability over Time and Temperature

APPLICATIONS

Machine Tool Alignment

Position Measuring

Beam Centering

Surface Profiling

Targeting

Guidance Systems