- RS Stock No.:
- 184-7270
- Mfr. Part No.:
- 1541141ECA570
- Manufacturer:
- Wurth Elektronik
325 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.189
(exc. VAT)
€0.232
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | €0.189 | €4.725 |
*price indicative |
- RS Stock No.:
- 184-7270
- Mfr. Part No.:
- 1541141ECA570
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sideview package
High Sensitivity
Small package size
High Reliability
Wide Viewing Angle
Applications
Infrared remote control
Light barrier
Infrared Sensor
Infrared data transmission
Infrared touch panels
High Sensitivity
Small package size
High Reliability
Wide Viewing Angle
Applications
Infrared remote control
Light barrier
Infrared Sensor
Infrared data transmission
Infrared touch panels
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Package Type | 1104 |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 700nm |
Maximum Wavelength Detected | 1100nm |
Length | 3mm |
Width | 1mm |
Height | 2.02mm |
Series | WL-SDSB |
- RS Stock No.:
- 184-7270
- Mfr. Part No.:
- 1541141ECA570
- Manufacturer:
- Wurth Elektronik