Hamamatsu, G12180-003A IR InGaAs Photodiode, Through Hole TO-18
- RS Stock No.:
- 261-6234
- Mfr. Part No.:
- G12180-003A
- Manufacturer:
- Hamamatsu Photonics
Bulk discount available
Subtotal (1 tube of 3 units)*
€156.129
(exc. VAT)
€192.039
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3 - 3 | €52.043 | €156.13 |
| 6 - 12 | €49.44 | €148.32 |
| 15 + | €48.057 | €144.17 |
*price indicative
- RS Stock No.:
- 261-6234
- Mfr. Part No.:
- G12180-003A
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Infrared | |
| Package Type | TO-18 | |
| Mounting Type | Through Hole | |
| Number of Pins | 3 | |
| Diode Material | InGaAs | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Infrared | ||
Package Type TO-18 | ||
Mounting Type Through Hole | ||
Number of Pins 3 | ||
Diode Material InGaAs | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics InGaAs PIN photodiodes have large shunt resistance and feature very low noise. Its provides various types of InGaAs PIN photodiodes with photosensitive area from ϕ0.3 mm to ϕ5 mm.
Low noise, low dark current
Low terminal capacitance
Large photosensitive area
Low terminal capacitance
Large photosensitive area
