Hamamatsu Photonics G12183-003K Infrared Photodiode, 65 °, Through Hole TO-18
- RS Stock No.:
- 261-6240
- Mfr. Part No.:
- G12183-003K
- Manufacturer:
- Hamamatsu Photonics
Subtotal (1 tube of 2 units)*
€201.52
(exc. VAT)
€247.86
(inc. VAT)
- 10 unit(s) shipping from 20 August 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 2 - 2 | €100.76 | €201.52 |
| 4 - 8 | €95.725 | €191.45 |
| 10 + | €93.04 | €186.08 |
*price indicative
- RS Stock No.:
- 261-6240
- Mfr. Part No.:
- G12183-003K
- Manufacturer:
- Hamamatsu Photonics
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | Photodiode | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 2300nm | |
| Package Type | TO-18 | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of Pins | 3 | |
| Minimum Wavelength Detected | 0.9μm | |
| Maximum Wavelength Detected | 2.6μm | |
| Typical Fall Time | 0.6ns | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.6mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 8.2mm | |
| Angle of Half Sensitivity | 65 ° | |
| Diameter | 3mm | |
| Automotive Standard | No | |
| Typical Rise Time | 0.6ns | |
| Breakdown Voltage | 30V | |
| Polarity | Forward | |
| Series | G12183 | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type Photodiode | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 2300nm | ||
Package Type TO-18 | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of Pins 3 | ||
Minimum Wavelength Detected 0.9μm | ||
Maximum Wavelength Detected 2.6μm | ||
Typical Fall Time 0.6ns | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.6mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 8.2mm | ||
Angle of Half Sensitivity 65 ° | ||
Diameter 3mm | ||
Automotive Standard No | ||
Typical Rise Time 0.6ns | ||
Breakdown Voltage 30V | ||
Polarity Forward | ||
Series G12183 | ||
- COO (Country of Origin):
- JP
Related links
- Hamamatsu Photonics G12183-003K Infrared Photodiode Through Hole TO-18
- Hamamatsu Photonics S5973 Infrared 65 °, Through Hole TO-18
- Hamamatsu Photonics G8931-04 Infrared Photodiode, Through Hole TO-18
- Hamamatsu Photonics S4584-06 Infrared Photodiode Surface Surface Mount
- Hamamatsu Photonics S3932 Infrared Photodiode Through Hole TO-5
- Hamamatsu Photonics Infrared Photodiode, Through Hole TO-18
- Hamamatsu Photonics S5821-02 Infrared Photodiode Through Hole TO-18
- Hamamatsu Photonics S5972 Visible Light 60 °, Through Hole TO-18
