Vishay, TEMD5020X01 IR + Visible Light Si Photodiode, Surface Mount | RS
Login / Register to access your benefits
Recently searched

    Vishay, TEMD5020X01 IR + Visible Light Si Photodiode, Surface Mount

    Subtotal (1 pack of 5 units)**

    €7.56

    (exc. VAT)

    €9.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    270 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    5 +€1.512€7.56

    **price indicative

    Packaging Options:
    RS Stock No.:
    710-3822
    Mfr. Part No.:
    TEMD5020X01
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Spectrums Detected

    Infrared, Visible Light

    Wavelength of Peak Sensitivity

    900nm

    Mounting Type

    Surface Mount

    Amplifier Function

    No

    Number of Pins

    2

    Diode Material

    Si

    Minimum Wavelength Detected

    430nm

    Maximum Wavelength Detected

    1100nm

    Typical Fall Time

    100ns

    Length

    5mm

    Width

    4.24mm

    Height

    1.12mm

    Series

    TEMD

    Polarity

    Forward

    Short Circuit Current

    32µA

    Breakdown Voltage

    60V

    Typical Rise Time

    100ns

    Automotive Standard

    AEC-Q101

    Related links