Vishay, VBP104S IR + Visible Light Si Photodiode, Surface Mount GW | RS
Login / Register to access your benefits
Recently searched

    Vishay, VBP104S IR + Visible Light Si Photodiode, Surface Mount GW

    Bulk discount available

    Subtotal (1 reel of 1000 units)**

    €450.00

    (exc. VAT)

    €550.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 - 1000€0.45€450.00
    2000 +€0.441€441.00

    **price indicative

    RS Stock No.:
    165-3017
    Mfr. Part No.:
    VBP104S
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Spectrums Detected

    Infrared, Visible Light

    Wavelength of Peak Sensitivity

    940nm

    Package Type

    GW

    Mounting Type

    Surface Mount

    Amplifier Function

    No

    Number of Pins

    2

    Diode Material

    Si

    Minimum Wavelength Detected

    430nm

    Maximum Wavelength Detected

    1100nm

    Length

    4.4mm

    Width

    3.9mm

    Height

    1.2mm

    Related links