- RS Stock No.:
- 134-8356
- Mfr. Part No.:
- 42JT-R9LAT1-P4
- Manufacturer:
- Allen Bradley
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price Each
€78.65
(exc. VAT)
€96.74
(inc. VAT)
Units | Per unit |
1 + | €78.65 |
- RS Stock No.:
- 134-8356
- Mfr. Part No.:
- 42JT-R9LAT1-P4
- Manufacturer:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bulletin 42JT VisiSight Miniature Photoelectric Sensors
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Class 1 ""Eye Safe"" red laser beam
Auto PNP/NPN output
Teach push button for sensitivity and LO/DO selection
IP69K and ECOLAB rated enclosure
Visible red LED light source for ease of alignment
Clear object detection
Colour and contrast detection
Mounting hole spacing of 25.4 mm
Allen Bradley Photoelectric Sensor, Visible Red Beam, IP69K Rating - 42JT-R9LAT1-P4
This through-beam photoelectric sensor from Rockwell Automation's Allen Bradley range forms part of a sensing system you can use for long-range object detection in challenging conditions. This unit is a receiver, which you pair with a matching photoelectric emitter (134-8355) to achieve an effective sensing assembly. The emitter uses an LED to give out light with a wavelength of 660nm, which appears as a visible red beam that this receiver reflects back. When the beam is interrupted by an object, a signal is sent to your communication programme and triggers a preset action.
Features & Benefits
Long-range sensing up to 13m (42.65ft) means it's practical for large-scale applications
IP69K rating certifies it's dustproof and suitable for harsh, hygiene-critical environments that are power washed at high temperatures
IO-Link protocol lets you access real-time process data for analysis and diagnostics as well as controlling setup, maintenance and troubleshooting processes
IP69K rating certifies it's dustproof and suitable for harsh, hygiene-critical environments that are power washed at high temperatures
IO-Link protocol lets you access real-time process data for analysis and diagnostics as well as controlling setup, maintenance and troubleshooting processes
Standards and Certifications
CE
cULus
ECOLAB
cULus
ECOLAB
How versatile is this sensor?
Thanks to an adjustable output function between light operation (LO) or dark operation (DO) and a configurable output type of PNP or NPN, it's easy for you to programme the sensor to meet your system's needs.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 18 m |
Output Type | NPN/PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M8 4 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Pico Quick Disconnect |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 30 mA |
Response Time | 500 μs |
Interface | IO-Link |
Series | 42JT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Housing Material | ABS |
Mounting Type | Flange Mount |
Standards Met | CE, cULus, ECOLAB |