1541141NAA570 Wurth Elektronik, WL-STSW 150 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin 1104 package
- RS Stock No.:
- 184-7255
- Mfr. Part No.:
- 1541141NAA570
- Manufacturer:
- Wurth Elektronik
2625 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.154
(exc. VAT)
€0.189
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | €0.154 | €3.85 |
*price indicative |
- RS Stock No.:
- 184-7255
- Mfr. Part No.:
- 1541141NAA570
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small standard package size
High reliability
Perfect match to IR and visible Emitter
High photo sensitivity
Fast switching time
Applications
IR Sensors
IR Touch Panel Solutions
Security Systems
High reliability
Perfect match to IR and visible Emitter
High photo sensitivity
Fast switching time
Applications
IR Sensors
IR Touch Panel Solutions
Security Systems
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Number of Channels | 1 |
Maximum Dark Current | 100 (Collector Emitter)nA |
Angle of Half Sensitivity | 150 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | 1104 |
Dimensions | 3 x 1 x 2.02mm |
Collector Current | 20mA |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 400nm |
Spectral Range of Sensitivity | 400 → 1100 nm |
Series | WL-STSW |
Height | 2.02mm |
Width | 1mm |
Emitter Collector Voltage | 5V |
Length | 3mm |
Collector Emitter Voltage | 35V |
- RS Stock No.:
- 184-7255
- Mfr. Part No.:
- 1541141NAA570
- Manufacturer:
- Wurth Elektronik