Ersa Soldering Iron Vacuum Pipette Vacuum Pick Up, 150mm Aluminium Handle Aluminium
- RS Stock No.:
- 259-9142
- Mfr. Part No.:
- SVP100
- Manufacturer:
- Ersa
Subtotal (1 unit)*
€88.07
(exc. VAT)
€108.33
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.07 |
*price indicative
- RS Stock No.:
- 259-9142
- Mfr. Part No.:
- SVP100
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Vacuum Pick Up | |
| Sub Type | Soldering Iron Vacuum Pipette | |
| Overall Length | 150mm | |
| Handle Material | Aluminium | |
| Material | Aluminium | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Vacuum Pick Up | ||
Sub Type Soldering Iron Vacuum Pipette | ||
Overall Length 150mm | ||
Handle Material Aluminium | ||
Material Aluminium | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SMD Vacuum Pipette Tool SVP 100
Vacuum pipette for a secure, easy and precise way to handle SMD components. Various anti-static suction cups (4 mm; 7 mm; 9 mm) and curved stainless steel suction nozzle to suite a wide range of applications. SVP 100 comes with a curved suction nozzle and three suction cups.
Related links
- RS PRO Vacuum Pick Up Tool, 152mm Aluminium Handle Aluminium
- Ansmann 1 kg Extendable Pick Up Tool, 670mm Aluminium Handle Aluminium
- RS PRO Litter Pick Up Tool, 850mm Aluminium Handle Aluminium
- Ersa Soldering Iron Stand 0A57 Soldering Iron Stand, for use with Soldering Iron
- Ersa Soldering Iron Stand 0A52 Soldering Iron Stand, for use with Soldering Iron
- Ersa Soldering Iron Stand 0A56 Soldering Iron Stand, for use with Soldering Iron
- Ersa Soldering Iron 150 W
- Ersa Soldering Iron Tip Cleaner 0TR03/SB Soldering Iron Tip Cleaner, for use with Soldering Iron
